Cart

ZLDO1117GTA

DIODES INC

LDO VREG ADJ 1A 2% SOT223
Supplier: Diodes Incorporated
Matchcode: LD1117GTA
Rutronik No.: ICSPR8705
Unit Pack: 1000
MOQ: 1000
package: SOT223-3
Packaging: REEL
On request
0.1447 $
144.70 $

Prices

1,000 0.1447 $
2,000 0.1303 $
3,000 0.1291 $
5,000 0.1279 $
7,000 0.1254 $

Parameter

Type
LOWDROP
Mode
ADJ
Output Voltage
1,2-15 V
Output current
1 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
18 V
Dropout Voltage
1100 mV
Quiescent curre
4.0 mA
Overtemp.prot.
YES
Automotive
NO
Package
SOT223-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?