Cart

ZHB6790TA

DIODES INC

NPN/PNP TRAN.BRIDGE 40V 2A SM-8
Supplier: Diodes Incorporated
Matchcode: ZHB6790
Rutronik No.: TDSTD7811
Unit Pack: 1000
MOQ: 1000
package: SOT223-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.23 $
1,230.00 $

Prices

1,000 1.23 $
2,000 1.15 $

Parameter

Package
SOT223-8
Polarisation
NPN/PNP
I(C)
2 A
V(CEO)
40 V
Current gain
200
P(tot)
1.25 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?