Cart

US1NWF-7

DIODES INC

FAST-RECTIFIER 1A 1200V SOD123F
Supplier: Diodes Incorporated
Matchcode: US1NWF
Rutronik No.: DSGL6153
Unit Pack: 3000
MOQ: 3000
package: SOD123F
Packaging: REEL
In Stock
0.141 $
423.00 $

Prices

3,000 0.141 $
6,000 0.135 $
9,000 0.132 $
15,000 0.1249 $
21,000 0.1189 $

Parameter

V(RRM)
1200 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.3 V
trr
70 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOD123F
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?