Cart

US1D-13-F

DIODES INC

SI-DIODE 1A 200V SMA
Supplier: Diodes Incorporated
Matchcode: US1D
Rutronik No.: DSGLS7137
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.0751 $
375.50 $

Prices

5,000 0.0751 $
10,000 0.0719 $
15,000 0.0702 $
20,000 0.0665 $
25,000 0.0633 $

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?