Cart

US1B-13-F

DIODES INC

SI-DIODE 1A 100V SMA
Supplier: Diodes Incorporated
Matchcode: US1B-13-F
Rutronik No.: DSGL6270
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
In Stock
0.0739 $
369.50 $

Prices

5,000 0.0739 $
10,000 0.0708 $
15,000 0.0692 $
20,000 0.0655 $
25,000 0.0623 $

Parameter

V(RRM)
100 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?