Cart

UF1007-T

DIODES INC UF1007-T

image shown is a representation only

DIODES INC

SI-DIODE 1A 1000V DO41
Supplier: Diodes Incorporated
Matchcode: UF1007
Rutronik No.: DSGL5955
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: REEL
On request
0.07 $
350.00 $

Prices

5,000 0.07 $
10,000 0.0651 $
15,000 0.062 $
20,000 0.056 $
30,000 0.0515 $

Parameter

V(RRM)
1000 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.7 V
trr
75 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
THT
Automotive
NO
Package
DO41
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?