Cart

TT410-13

DIODES INC

BRIDGE-RECT. GLASS 4A 1000V TT
Supplier: Diodes Incorporated
Matchcode: TT410-13
Rutronik No.: BG4305
Unit Pack: 1500
MOQ: 1500
package: TT
Packaging: REEL
On request
0.4921 $
738.15 $

Prices

1,500 0.4921 $
3,000 0.4576 $
4,500 0.4354 $
6,000 0.3936 $
9,000 0.3616 $

Parameter

I(F)
4 A
U(RRM)
1000 V
Package
TT
Packaging
REEL
U(F)
1 V
T(j)max
150 °C
I²t
59 A²t
Leadfree Defin.
10
I(FSM)
120 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?