Cart

T5V0S5-7

DIODES INC T5V0S5-7

image shown is a representation only

DIODES INC

ESD PROT.UNI 0,3KW 6,2V SOD523
Supplier: Diodes Incorporated
Matchcode: T5V0S5
Rutronik No.: DTRL10509
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
On request
0.0764 $
229.20 $

Prices

3,000 0.0764 $
6,000 0.0731 $
9,000 0.0715 $
12,000 0.0677 $
18,000 0.0644 $

Parameter

Package
SOD523
PowerDissipati
0.3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.2 V
Automotive
NO
Clamping voltag
15 V
Stand-off V Vwm
5 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?