Cart

SXTA42TA

DIODES INC SXTA42TA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 300V 0,5A SOT89
Supplier: Diodes Incorporated
Matchcode: SXTA42
Rutronik No.: TDSTD8652
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.2684 $
268.40 $

Prices

1,000 0.2684 $
2,000 0.2495 $
3,000 0.2375 $
5,000 0.2147 $
7,000 0.1972 $

Parameter

Package
SOT89
Polarisation
NPN
I(C)
0.5 A
V(CEO)
300 V
Current gain
25
P(tot)
1 W
V(CBO)
300 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?