Cart

SMCJ85CA-13-F

DIODES INC SMCJ85CA-13-F

image shown is a representation only

DIODES INC

TVS-DIODE BI 1,5KW 99V SMC
Supplier: Diodes Incorporated
Matchcode: SMCJ85CA
Rutronik No.: DTRL10744
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.2703 $
810.90 $

Prices

3,000 0.2703 $
6,000 0.2513 $
9,000 0.2392 $
12,000 0.2162 $
18,000 0.1986 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
99 V
Automotive
NO
Clamping voltag
137 V
Stand-off V Vwm
85 V
Serie
SMCJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?