Cart

SMCJ60A-13-F

DIODES INC SMCJ60A-13-F

image shown is a representation only

DIODES INC

TVS-DIODE UNI 1,5KW 70V SMC
Supplier: Diodes Incorporated
Matchcode: SMCJ60A
Rutronik No.: DTRL7683
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.1496 $
448.80 $

Prices

3,000 0.1496 $
6,000 0.1431 $
9,000 0.1399 $
15,000 0.1325 $
18,000 0.1261 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
70 V
Automotive
NO
Clamping voltag
96.8 V
Stand-off V Vwm
60 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?