Cart

SMCJ54CA-13-F

DIODES INC SMCJ54CA-13-F

image shown is a representation only

DIODES INC

TVS-DIODE BI 1,5KW 63V SMC
Supplier: Diodes Incorporated
Matchcode: SMCJ54CA
Rutronik No.: DTRL10742
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.1594 $
478.20 $

Prices

3,000 0.1594 $
6,000 0.1526 $
9,000 0.1491 $
12,000 0.1412 $
18,000 0.1343 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
63 V
Automotive
NO
Clamping voltag
87.1 V
Stand-off V Vwm
54 V
Serie
SMCJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?