Cart

SMCJ16A-13-F

DIODES INC SMCJ16A-13-F

image shown is a representation only

DIODES INC

TVS-DIODE UNI 1,5KW 19V SMC
Supplier: Diodes Incorporated
Matchcode: SMCJ16A
Rutronik No.: DTRL10719
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.252 $
756.00 $

Prices

3,000 0.252 $
6,000 0.2341 $
9,000 0.2228 $
15,000 0.2014 $
18,000 0.185 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
19 V
Automotive
NO
Clamping voltag
26 V
Stand-off V Vwm
16 V
Serie
SMCJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?