Cart

SMCJ13A-13-F

DIODES INC SMCJ13A-13-F

image shown is a representation only

DIODES INC

TVS-DIODE UNI 1,5KW 15V SMC
Supplier: Diodes Incorporated
Matchcode: SMCJ13A
Rutronik No.: DTRL10717
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.1495 $
448.50 $

Prices

3,000 0.1495 $
6,000 0.1431 $
9,000 0.1399 $
15,000 0.1324 $
18,000 0.126 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
15 V
Automotive
NO
Clamping voltag
21.5 V
Stand-off V Vwm
13 V
Serie
SMCJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?