Cart

SMBJ40A-13-F

DIODES INC SMBJ40A-13-F

image shown is a representation only

DIODES INC

TVS-DIODE UNI 0,6KW 48V SMB
Supplier: Diodes Incorporated
Matchcode: SMBJ40A
Rutronik No.: DTRL10692
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.0715 $
214.50 $

Prices

3,000 0.0715 $
6,000 0.0685 $
9,000 0.0669 $
12,000 0.0634 $
18,000 0.0603 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
48 V
Automotive
NO
Clamping voltag
64.5 V
Stand-off V Vwm
40 V
Serie
SMBJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?