Cart

SMBJ30CA-13-F

DIODES INC SMBJ30CA-13-F

image shown is a representation only

DIODES INC

TVS-DIODE BI 0,6KW 36V SMB
Supplier: Diodes Incorporated
Matchcode: SMBJ30CA
Rutronik No.: DTRL8516
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
Best Choice
In Stock
0.0782 $
234.60 $

Prices

3,000 0.0782 $
6,000 0.0748 $
9,000 0.0732 $
12,000 0.0693 $
18,000 0.0659 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
36 V
Automotive
NO
Clamping voltag
48.4 V
Stand-off V Vwm
30 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?