Cart

SMBJ150A-13-F

DIODES INC SMBJ150A-13-F

image shown is a representation only

DIODES INC

TVS-DIODE UNI 0,6KW 180V SMB
Supplier: Diodes Incorporated
Matchcode: SMBJ150A
Rutronik No.: DTRL10685
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.0744 $
223.20 $

Prices

3,000 0.0744 $
6,000 0.0712 $
9,000 0.0696 $
12,000 0.0659 $
18,000 0.0627 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
180 V
Automotive
NO
Clamping voltag
243 V
Stand-off V Vwm
150 V
Serie
SMBJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?