SMBJ10CA-13-F

image shown is a representation only
Supplier: Diodes Incorporated
Matchcode: SMBJ10CA
Rutronik No.: DTRL8515
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
Parameter
- Package
- SMB
- PowerDissipati
- 0.6 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 12 V
- Automotive
- NO
- Clamping voltag
- 17 V
- Stand-off V Vwm
- 10 V
- Serie
- SMBJ
- Tolerance
- 5 %
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks