Cart

SMAZ5V6-13-F

DIODES INC SMAZ5V6-13-F

image shown is a representation only

DIODES INC

Z-DIODE 1,0W 5,6V 5% SMA
Supplier: Diodes Incorporated
Matchcode: SMAZ5V6
Rutronik No.: DZ9385
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.093 $
465.00 $

Prices

5,000 0.093 $
15,000 0.0829 $
30,000 0.0774 $

Parameter

U(Z)
5.6 V
P(tot)
1 W
Tolerance
5 %
Package
SMA
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?