Cart

SMAJ64A-13-F

DIODES INC SMAJ64A-13-F

image shown is a representation only

DIODES INC

TVS-DIODE UNI 0,4KW 75V SMA
Supplier: Diodes Incorporated
Matchcode: SMAJ64A
Rutronik No.: DTRL11555
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.09 $
450.00 $

Prices

5,000 0.09 $
10,000 0.089 $
15,000 0.0848 $
20,000 0.076 $
30,000 0.0704 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
75 V
Automotive
NO
Clamping voltag
103 V
Stand-off V Vwm
64 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?