Cart

SK14-13-F

DIODES INC

SCHOTTKY-DIODE 1A 40V SMB
Supplier: Diodes Incorporated
Matchcode: SK14
Rutronik No.: DSKYS5976
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/05/2019
0.2495 $
748.50 $

Prices

3,000 0.2495 $
6,000 0.2388 $
9,000 0.2335 $
12,000 0.221 $
15,000 0.2103 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
25 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?