Cart

SDM20E40C-7-F

DIODES INC

SCHOTTKY-D. 40V 0,40A SC59
Supplier: Diodes Incorporated
Matchcode: SDM20E40C
Rutronik No.: DSKY5150
Unit Pack: 3000
MOQ: 3000
package: SC59
Packaging: REEL
On request
0.1226 $
367.80 $

Prices

3,000 0.1226 $
6,000 0.114 $
9,000 0.1085 $
12,000 0.0981 $
18,000 0.0901 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.4 A
V(F)
0.50 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
2 A
Automotive
NO
Package
SC59
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?