Cart

SDM100K30L-7

DIODES INC SDM100K30L-7

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 30V 1A SOD323
Supplier: Diodes Incorporated
Matchcode: SDM100K30L
Rutronik No.: DSKY4667
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.123 $
369.00 $

Prices

3,000 0.123 $
6,000 0.1177 $
9,000 0.1151 $
12,000 0.1089 $
15,000 0.1037 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.49 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
9 A
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?