Cart

SDM02U30LP3-7B

DIODES INC

SCHOTTK-DIODE 250mW 30V DFN0603
Supplier: Diodes Incorporated
Matchcode: SDM02U30LP3
Rutronik No.: DSKYS6198
Unit Pack: 10000
MOQ: 10000
package: DFN0603-2
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0835 $
835.00 $

Prices

10,000 0.0835 $
20,000 0.08 $
30,000 0.0782 $
40,000 0.074 $
50,000 0.0704 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.20 A
V(F)
0.20 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
0.5 A
Automotive
NO
Package
DFN0603-2
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?