Cart

SD103CWS-7-F

DIODES INC SD103CWS-7-F

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 20V 0,4A SOD323
Supplier: Diodes Incorporated
Matchcode: SD103CWS
Rutronik No.: DSKYS5090
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.111 $
333.00 $

Prices

3,000 0.111 $
6,000 0.1032 $
9,000 0.0982 $
12,000 0.0888 $
18,000 0.0815 $

Parameter

V(RRM)
20 V
Configuration
SINGLE
I(F)per diode
0.35 A
V(F)
0.6 V
Mounting
SMT
T(j) max
125 °C
I(FSM)
1.5 A
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?