Cart

SD101AWS-7-F

DIODES INC SD101AWS-7-F

image shown is a representation only

DIODES INC

SCHOTTKY-D. 60V 0,015A SOD323
Supplier: Diodes Incorporated
Matchcode: SD101AWS
Rutronik No.: DSKYS5216
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.095 $
285.00 $

Prices

3,000 0.095 $
6,000 0.0857 $
9,000 0.0793 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
0.015 A
V(F)
0.41 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
2 A
Automotive
NO
Package
SOD323
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?