Cart

SBRTF40U100CT

DIODES INC SBRTF40U100CT

image shown is a representation only

DIODES INC

SBRT-D 100V 2x20A 0,61V TO220AB
Supplier: Diodes Incorporated
Matchcode: SBRTF40U100CT
Rutronik No.: DSKY4665
Unit Pack: 50
MOQ: 250
package: TO220-3
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 11/22/2018
1.021 $
255.25 $

Prices

250 1.021 $
750 0.9707 $
Article with this quantity is not orderable.

SBRT-D 100V 2x20A 0,61V TO220AB Description

Key features:

  • Ultra-Low Forward Voltage With ultra-low forward voltage (VF_TYP = 0.27V @ IF = 2A, TA = 85ºC), these two devices reduce conduction losses. Moreover, a unique property of them is that the higher the ambient and operating temperature, the lower the VF.
  • Low Reverse Leakage Current These two devices have low reverse leakage current (IR_MAX = 0.5mA @ VR = 100V), which provides improved energy efficiency under nominal and extremely high temperatures.
  • Excellent Thermal Transfer Properties The thermally efficient TO220AB and ITO-220AB packages allow these devices to operate reliably in volatile environments.
  • High, Forward Surge Current, and Avalanche Ruggedness SBRTF40U100CT and SBRTF40U100CTFP have high average rectified output current (IO = 40A per device) and high forward surge current capability (IFSM = 200A). In conjunction to the class-leading avalanche rating (EAS = 340mJ), excellent product reliability and operational ruggedness are resulted.


Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
0.61 V
Mounting
THT
Technology
Trench SBR
T(j) max
150 °C
I(FSM)
200 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?