Cart

SBRT60U100CT

DIODES INC SBRT60U100CT

image shown is a representation only

DIODES INC

SBR-D 100V 60A 0,78V TO220-3
Supplier: Diodes Incorporated
Matchcode: SBRT60U100CT
Rutronik No.: DSKYP5507
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
On request
1.65 $
82.50 $

Prices

50 1.65 $
100 1.53 $
200 1.46 $
300 1.32 $
550 1.21 $

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
30 A
V(F)
0.78 V
Mounting
THT
Technology
Trench SBR
I(FSM)
320 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?