Cart

SBRT3U60SAF-13

DIODES INC

SCHOTTKY-D. 3A 40V SMAF
Supplier: Diodes Incorporated
Matchcode: SBRT3U60SAF
Rutronik No.: DSKY5128
Unit Pack: 5000
MOQ: 10000
package: SMAF
Packaging: REEL
On request
0.18 $
1,800.00 $

Prices

10,000 0.18 $
20,000 0.167 $
30,000 0.153 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.53 V
Mounting
SMT
Technology
Trench SBR
T(j) max
150 °C
I(FSM)
40 A
Automotive
AEC-Q(101)
Package
SMAF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?