Cart

SBRT20U50SLP-13

DIODES INC

SCHOTTKY-DIODE 20A 50V POWERDI5
Supplier: Diodes Incorporated
Matchcode: SBRT20U50SLP
Rutronik No.: DSKY5164
Unit Pack: 2500
MOQ: 2500
package: POWERDI506
Packaging: REEL
On request
0.486 $
1,215.00 $

Prices

2,500 0.486 $
5,000 0.4656 $
7,500 0.4552 $
10,000 0.41 $

Parameter

V(RRM)
50 V
Configuration
SINGLE
I(F)per diode
20 A
V(F)
0.50 V
Mounting
SMT
Technology
Trench SBR
T(j) max
150 °C
I(FSM)
200 A
Automotive
NO
Package
POWERDI506
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?