Cart

SBRT20M60SP5-13

DIODES INC

SCHOTTKY-D. 60V 20A POWERDI5
Supplier: Diodes Incorporated
Matchcode: SBRT20M60SP5
Rutronik No.: DSKY4838
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
On request
0.439 $
2,195.00 $

Prices

5,000 0.439 $
10,000 0.4106 $
15,000 0.3699 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
20 A
V(F)
0.57 V
Mounting
SMT
Technology
Trench SBR
T(j) max
150 °C
I(FSM)
320 A
Automotive
NO
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?