Cart

SBR8U60P5Q-13D

DIODES INC

SCHOTTKY-DIODE 8A 60V POWERDI5
Supplier: Diodes Incorporated
Matchcode: SBR8U60P5Q
Rutronik No.: DSKY4932
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
In Stock
0.3852 $
1,926.00 $

Prices

5,000 0.3852 $
10,000 0.3687 $
15,000 0.3411 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
0.53 V
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
280 A
Automotive
AEC-Q(101)
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?