Cart

SBR8E60P5-13

DIODES INC

Schottky 60V 8A PowerDI5 0,53V
Supplier: Diodes Incorporated
Matchcode: SBR8E60P5
Rutronik No.: DSKY4651
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
Topseller
On request
0.231 $
1,155.00 $

Prices

5,000 0.231 $
10,000 0.2211 $
15,000 0.2162 $
20,000 0.1947 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
0.53 V
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
180 A
Automotive
NO
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?