Cart

SBR660CTL-13

DIODES INC SBR660CTL-13

image shown is a representation only

DIODES INC

SBR-D 60V 2x3A 0,6V TO252
Supplier: Diodes Incorporated
Matchcode: SBR660CTL-13
Rutronik No.: DSKY5116
Unit Pack: 2500
MOQ: 2500
package: D2PAK
Packaging: REEL
On request
0.3733 $
933.25 $

Prices

2,500 0.3733 $
5,000 0.3573 $
7,500 0.3493 $
10,000 0.3146 $

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
3 A
V(F)
0.57 V
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
80 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?