Cart

SBR40U300CTB

DIODES INC SBR40U300CTB

image shown is a representation only

DIODES INC

SBR-D. 300V 40A 0.81V TO263-3
Supplier: Diodes Incorporated
Matchcode: SBR40U300CTB
Rutronik No.: DSKYP5220
Unit Pack: 50
MOQ: 50
package: D2PAK
Packaging: TUBE
On request
1.67 $
83.50 $

Prices

50 1.67 $
100 1.60 $
150 1.55 $
300 1.47 $
500 1.41 $

Parameter

V(RRM)
300 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
0.81 V
Mounting
SMT
Technology
S-Barrier
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?