Cart

SBR40U100CT

DIODES INC SBR40U100CT

image shown is a representation only

DIODES INC

SBR-D. 100V 40A 0.67V TO220
Supplier: Diodes Incorporated
Matchcode: SBR40U100CT
Rutronik No.: DSKYP5405
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
On request
2.17 $
108.50 $

Prices

50 2.17 $
100 2.02 $
200 1.92 $
300 1.73 $
500 1.59 $

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
0.67 V
Mounting
THT
Technology
S-Barrier
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?