Cart

SBR30A50CT

DIODES INC SBR30A50CT

image shown is a representation only

DIODES INC

SBR-D. 50V 30A 0.55V TO263-3
Supplier: Diodes Incorporated
Matchcode: SBR30A50CT
Rutronik No.: DSKY5115
Unit Pack: 50
MOQ: 50
package: D2PAK
Packaging: REEL
On request
1.34 $
67.00 $

Prices

50 1.34 $
100 1.28 $
200 1.25 $
300 1.18 $
500 1.13 $

Parameter

V(RRM)
50 V
Configuration
COMMONCATH
I(F)per diode
15 A
V(F)
0.55 V
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
260 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?