Cart

SBR30A45CTB-13

DIODES INC SBR30A45CTB-13

image shown is a representation only

DIODES INC

SBR-D. 45V 30A 0.55V TO263-3
Supplier: Diodes Incorporated
Matchcode: SBR30A45CTB-13
Rutronik No.: DSKYP5525
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
On request
1.069 $
855.20 $

Prices

800 1.069 $
1,600 0.9945 $
2,400 0.9464 $
3,200 0.8555 $
4,800 0.786 $

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
15 A
V(F)
0.55 V
Mounting
SMT
Technology
S-Barrier
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?