Cart

SBR30A100CTFP

DIODES INC

SBR-D. 100V 30A 0,80V ITO-220AB
Supplier: Diodes Incorporated
Matchcode: SBR30A100CTFP
Rutronik No.: DSKY4626
Unit Pack: 50
MOQ: 50
package: ITO-220AB
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5316 $
26.58 $

Prices

50 0.5316 $
1,000 0.5227 $
2,000 0.5137 $
3,000 0.5046 $
5,000 0.4957 $

Parameter

Configuration
CommonCath
V(RRM)
100 V
I(F)per diode
15 A
Package
ITO-220AB
Automotive
NO
Technology
S-Barrier
T(j) max
175 °C
V(F)
0.8 V
I(FSM)
250 A
Packaging
TUBE
Mounting
THT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?