Cart

SBR20U100CTFP

DIODES INC

SBR-D. 100V 20A 0,70V TO220FP
Supplier: Diodes Incorporated
Matchcode: SBR20U100CTFP
Rutronik No.: DSKY4625
Unit Pack: 50
MOQ: 50
package: ITO-220AB
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5156 $
25.78 $

Prices

50 0.5156 $
1,000 0.5069 $
2,000 0.4981 $
3,000 0.4894 $
5,000 0.4806 $

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.57 V
I(FSM)
200 A
Mounting
THT
Technology
S-Barrier
T(j) max
175 °C
Automotive
NO
Package
ITO-220AB
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?