Cart

SBR20U100CTE-G

DIODES INC

S-Diode SBR 100V 20A TO262
Supplier: Diodes Incorporated
Matchcode: SBR20U100CTE-G
Rutronik No.: DSKYP5399
Unit Pack: 50
MOQ: 50
package: TO262-3
Packaging: TUBE
In Stock
1.26 $
63.00 $

Prices

50 1.26 $
100 1.16 $
200 1.1087 $
350 1.0022 $
650 0.9208 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
20 A
V(F)
0.57 V
Mounting
THT
Technology
S-Barrier
I(FSM)
200 A
Automotive
NO
Package
TO262-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?