Cart

SBR20A60CTB

DIODES INC SBR20A60CTB

image shown is a representation only

DIODES INC

SBR-D. 60V 20A 0.47V TO263
Supplier: Diodes Incorporated
Matchcode: SBR20A60CTB
Rutronik No.: DSKY4837
Unit Pack: 50
MOQ: 50
package: D2PAK
Packaging: TUBE
On request
0.621 $
31.05 $

Prices

50 0.621 $
100 0.5944 $
200 0.5811 $
400 0.55 $
700 0.5235 $

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.47 V
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
180 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?