Cart

SBR20A300CTB

DIODES INC SBR20A300CTB

image shown is a representation only

DIODES INC

SBR-D. 300V 20A 0.92V TO263AB
Supplier: Diodes Incorporated
Matchcode: SBR20A300CTB
Rutronik No.: DSKY5366
Unit Pack: 50
MOQ: 50
package: D2PAK
Packaging: TUBE
On request
0.9102 $
45.51 $

Prices

50 0.9102 $
100 0.8712 $
200 0.8517 $
350 0.8062 $
600 0.7672 $

Parameter

V(RRM)
300 V
Configuration
SINGLE
I(F)per diode
20 A
V(F)
0.92 V
Mounting
SMD
Technology
S-Barrier
T(j) max
175 °C
I(FSM)
180 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?