Cart

SBR1A40S3-7

DIODES INC SBR1A40S3-7

image shown is a representation only

DIODES INC

SCHOTTKY-D. 1A 40V SOD323
Supplier: Diodes Incorporated
Matchcode: SBR1A40S3
Rutronik No.: DSKYS5476
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.1104 $
331.20 $

Prices

3,000 0.1104 $
6,000 0.1056 $
9,000 0.1033 $
12,000 0.0978 $
15,000 0.093 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.55 V
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
20 A
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?