Cart

SBR15U50SP5-13

DIODES INC

SCHOTT.-DIODE 15A 50V POWERDI5
Supplier: Diodes Incorporated
Matchcode: SBR15U50SP5
Rutronik No.: DSKYS6184
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
On request
0.3898 $
1,949.00 $

Prices

5,000 0.3898 $
10,000 0.3648 $
15,000 0.3286 $

Parameter

V(RRM)
50 V
Configuration
SINGLE
I(F)per diode
15 A
V(F)
0.52 V
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
256 A
Automotive
NO
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?