Cart

SBR130S3-7

DIODES INC SBR130S3-7

image shown is a representation only

DIODES INC

SCHOTT.-DIODE 1A 30V SOD323
Supplier: Diodes Incorporated
Matchcode: SBR130S3
Rutronik No.: DSKYS6182
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.1652 $
495.60 $

Prices

3,000 0.1652 $
6,000 0.1581 $
9,000 0.1546 $
15,000 0.1463 $
18,000 0.1392 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.36 V
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
20 A
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?