Cart

SBR12U45LH-13

DIODES INC

SCHOTTKY 12A 45V POWERDI5SP
Supplier: Diodes Incorporated
Matchcode: SBR12U45LH
Rutronik No.: DSKY4616
Unit Pack: 3500
MOQ: 3500
package: PowerDI5SP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.82 $
2,870.00 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
12 A
V(F)
0.38 V
I(FSM)
300 A
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
Automotive
NO
Package
PowerDI5SP
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?