Cart

SBR10U45SP5Q-13

DIODES INC

SCHOTTKY-AECQ 10A 45V POWERDI5
Supplier: Diodes Incorporated
Matchcode: SBR10U45SP5Q
Rutronik No.: DSKYS6164
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
Topseller
On request
0.737 $
3,685.00 $

Prices

5,000 0.737 $
10,000 0.6525 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
10 A
V(F)
0.47 V
Mounting
SMT
Technology
S-Barrier
I(FSM)
275 A
Automotive
AEC-Q(101)
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?