Cart

SBR1045SP5-13

DIODES INC

SCHOTTKY-D. 10A 45V POWERDI5
Supplier: Diodes Incorporated
Matchcode: SBR1045SP5
Rutronik No.: DSKYS5364
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
On request
0.426 $
2,130.00 $

Prices

5,000 0.426 $
10,000 0.3983 $
15,000 0.3587 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
10 A
V(F)
0.55 V
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
180 A
Automotive
NO
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?