SBR10150CTL-13

image shown is a representation only
Supplier: Diodes Incorporated
Matchcode: SBR10150CTL
Rutronik No.: DSKY4912
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Parameter
- V(RRM)
- 150 V
- Configuration
- CommonCath
- I(F)per diode
- 5 A
- V(F)
- 0.87 V
- Mounting
- SMT
- Technology
- S-Barrier
- T(j) max
- 150 °C
- I(FSM)
- 100 A
- Automotive
- NO
- Package
- DPAK
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks